Wakefield 173-9-210P technical specifications.
| Color | Grey |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.5°C/W |
| Packaging | Bulk |
| Series | DeltaPad™ |
| Shape | Rectangular |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 173-9-210P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.