Wakefield 175-6-250P technical specifications.
| Color | Grey |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Hardware |
| Natural Thermal Resistance | 0.4°C/W |
| Package Quantity | 1000 |
| Series | 175 |
| Shape | Rectangular |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 175-6-250P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
