Wakefield 175-6-260P technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Natural Thermal Resistance | 0.4°C/W |
| Package Quantity | 1000 |
| Series | 175 |
| Shape | Rectangular |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 175-6-260P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.