
Wakefield 175-6-410P technical specifications.
| Color | Grey |
| Diameter | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Hardware |
| Natural Thermal Resistance | 0.4°C/W |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| Series | 175 |
| Shape | Round |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 175-6-410P to view detailed technical specifications.
No datasheet is available for this part.