
Wakefield 647-10ABPE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 25.4mm |
| Length | 25.4mm |
| Material | Aluminium |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 3.8°C/W |
| Weight | 24.95g |
| Width | 41.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 647-10ABPE to view detailed technical specifications.
No datasheet is available for this part.
