Waldmann 111851000 technical specifications.
| Length | 873mm |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Weight | 3.1kg |
| RoHS | Compliant |
Download the complete datasheet for Waldmann 111851000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
