Wall Industries DB48T3.3-15-31 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P9 |
| Width | 51.3 |
| Length | 51.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Height | 10.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wall Industries DB48T3.3-15-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.