The JR48S5-2000 DC/DC converter from Wall Industries operates over a temperature range of -25 to 70 degrees Celsius. It features a 6-terminal package with a width of 25.4mm and a length of 50.8mm. The converter accepts input voltages between 36 and 75 volts and provides a single output. It is designed for board mount applications.
Wall Industries JR48S5-2000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wall Industries JR48S5-2000 to view detailed technical specifications.
No datasheet is available for this part.