Wall Industries LANH1224ND technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Temperature Grade | COMMERCIAL |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wall Industries LANH1224ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.