Wall Industries LV12S15-150 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Width | 57.9 |
| Length | 61 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wall Industries LV12S15-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.