Wall Industries QAW24S5-40 technical specifications.
| Number of Terminals | 10 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wall Industries QAW24S5-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.