Wall Industries SI24S12-1250 technical specifications.
| Number of Terminals | 8 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wall Industries SI24S12-1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.