Walsall Transformers 433-8854 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230|400V |
| Secondary Side Voltage | 230V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Flange Mount |
| Primary Frequency | 50 to 60Hz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Walsall Transformers 433-8854 to view detailed technical specifications.
No datasheet is available for this part.