POWER TRANSFORMER Single Prim. Dual Sec. 230V Prim. 2X15V Sec. PCB Mount
Walsall Transformers 456-0679 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 2X15V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4800VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50 to 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Walsall Transformers 456-0679 to view detailed technical specifications.
No datasheet is available for this part.