Walsall Transformers WT1204 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 15V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Cage Clamp Terminal |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Walsall Transformers WT1204 to view detailed technical specifications.
No datasheet is available for this part.