The WT1212 is a power transformer with a single primary side and dual secondary sides. It operates at 230V primary and 15V dual secondary voltages, with a high potential of 4000Vrms. The transformer is designed for flange mounting and features cage clamp terminals. It can operate at either 50Hz or 60Hz primary frequencies, with the secondary sides connected in parallel.
Walsall Transformers WT1212 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 15V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Cage Clamp Terminal |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Walsall Transformers WT1212 to view detailed technical specifications.
No datasheet is available for this part.