The WT1243 is a power transformer with a primary side voltage of 230V and a secondary side voltage of 18V. It features a single primary configuration and dual secondary configuration. The transformer is designed to operate at high potentials of up to 4000Vrms. It is mounted using a flange mount and has cage clamp terminals. The WT1243 is suitable for use in a wide range of applications and can operate at frequencies of 50/60Hz.
Walsall Transformers WT1243 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 18V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Cage Clamp Terminal |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Walsall Transformers WT1243 to view detailed technical specifications.
No datasheet is available for this part.