This power transformer features a single primary side with a voltage rating of 230V and a dual secondary side with a voltage rating of 18V. It has a high potential rating of 4000Vrms and is designed for use in applications with a primary frequency of 50/60Hz. The transformer is mounted using a flange mount and has cage clamp terminals for the leads. The secondary side connections are in parallel.
Walsall Transformers WT1252 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 18V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Cage Clamp Terminal |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Walsall Transformers WT1252 to view detailed technical specifications.
No datasheet is available for this part.