This power transformer features a single primary side with a voltage rating of 230V and a dual secondary side with a voltage rating of 15V. It has a high potential rating of 4000Vrms and is designed for through-hole mounting. The transformer is configured for single primary and dual secondary connections, with a primary frequency range of 50/60 Hz.
Walsall Transformers WT1268 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 15V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Walsall Transformers WT1268 to view detailed technical specifications.
No datasheet is available for this part.