Walsall Transformers WT1289 technical specifications.
| Transformer Type | Auto Transformer |
| Primary Side Voltage | 0|115|220|230|240V |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Primary Frequency | 50/60Hz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Walsall Transformers WT1289 to view detailed technical specifications.
No datasheet is available for this part.