This dual-primary power transformer features a 115/230V primary side with a 15V secondary side. It has a high potential of 4000Vrms and is designed for flange mounting with cage clamp terminals. The transformer has six terminals and supports both 50Hz and 60Hz primary frequencies. It can be connected in parallel or series on the primary side and in parallel on the secondary side.
Walsall Transformers WT1515 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Cage Clamp Terminal |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Walsall Transformers WT1515 to view detailed technical specifications.
No datasheet is available for this part.