This power transformer is a dual configuration device with primary and secondary voltages of 115/230V and 15V, respectively. It features a high potential of 4000Vrms and is designed for use in applications with primary frequencies of 50/60Hz. The transformer is mounted via flange mount and has six terminals with cage clamp terminals. The primary and secondary sides are connected in parallel and series configurations, respectively.
Walsall Transformers WT1525 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Cage Clamp Terminal |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Walsall Transformers WT1525 to view detailed technical specifications.
No datasheet is available for this part.