Walsin 0201B151M500CT technical specifications.
| Capacitance | 150pF |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | X7R |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Walsin 0201B151M500CT to view detailed technical specifications.
No datasheet is available for this part.