
Multilayer Ceramic Capacitor (MLCC) with 0.1uF capacitance and 6.3VDC voltage rating. Features X5R dielectric with a 10% tolerance and a maximum operating temperature of 85°C. This surface mount component utilizes pad termination and is housed in a compact 0201 ceramic chip package measuring 0.6 x 0.3 x 0.3 mm. Designed for microwave applications, it offers high capacitance density and is available in a wide range of sizes.
Walsin 0201X104K6R3CT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Length Tolerance (mm) | ±0.03 |
| Depth Tolerance (mm) | ±0.03 |
| Height Tolerance (mm) | ±0.03 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 0.1uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | A Wide Selection of Sizes is Available (0201 to 1812)|High Capacitance in given Case Size |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 0201X104K6R3CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.