
Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85°C T/R
Walsin 0402X225K100CT technical specifications.
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Walsin 0402X225K100CT to view detailed technical specifications.
No datasheet is available for this part.
