Walsin 0603N2R2C500LT technical specifications.
| Capacitance | 2.2pF |
| Package/Case | Ceramic |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Walsin 0603N2R2C500LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.