
Multilayer Ceramic Capacitor (MLCC) with 820pF capacitance and 50VDC rated voltage. Features C0G dielectric with 5% tolerance, suitable for microwave applications. Surface mountable in a 0603 package (1.6 x 0.8 x 0.8 mm) with pad termination. Operates from -55°C to 125°C.
Walsin 0603N821J500CT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.8 |
| Length Tolerance (mm) | +0.15|-0.1 |
| Depth Tolerance (mm) | +0.15|-0.1 |
| Height Tolerance (mm) | +0.15|-0.1 |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.8 X 0.8 |
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 0603N821J500CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.