Walsin 0603X474M100CT technical specifications.
| Capacitance | 470nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Walsin 0603X474M100CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.