This ceramic capacitor has a capacitance of 0.022uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a package type of 0805. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.25mm in width and 2mm in length, with a height of 1.25mm.
Walsin 0805N223J500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin 0805N223J500CT to view detailed technical specifications.
No datasheet is available for this part.