The 0805N432F250LT is a ceramic chip capacitor with a capacitance of 0.0043uF and a voltage rating of 25VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor is constructed in a flat style and has a case style of ceramic chip. It is suitable for surface mount applications and has a size of 2mm x 1.25mm. The operating temperature range is from -55°C to 125°C.
Walsin 0805N432F250LT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Number of Terminals | 2 |
| Size (mm) | 2 X 1.25 |
| Capacitance | 0.0043uF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 0805N432F250LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.