This 4.7uF multilayer ceramic capacitor features a 10% tolerance and operates within a temperature range of -55°C to 85°C. It is packaged in a 0805 case and is available on tape and reel. The capacitor is RoHS compliant and has a dielectric of X5R. Its dimensions are 2mm in length and 1.25mm in depth.
Walsin 0805X475K100CG technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Walsin 0805X475K100CG to view detailed technical specifications.
No datasheet is available for this part.