
The 1206B154K500CT ceramic capacitor from Walsin features a capacitance of 150nF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 ceramic case and is RoHS compliant. It is available in tape and reel packaging.
Walsin 1206B154K500CT technical specifications.
| Capacitance | 150nF |
| Package/Case | Ceramic |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Walsin 1206B154K500CT to view detailed technical specifications.
No datasheet is available for this part.