The 1206F474Z500CT is a ceramic capacitor from Walsin with a capacitance of 470nF and an operating temperature range of -25°C to 85°C. It features a 80% tolerance and is packaged in a 1206 ceramic case. This component is RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Ceramic |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| RoHS | Compliant |