This 33pF ceramic chip capacitor is rated for 16VDC with a tolerance of 1%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is suitable for microwave applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is mounted using a surface mount technique with a pad termination style.
Walsin 1206N330F160CT technical specifications.
| Capacitance | 33pF |
| Voltage | 16VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 1206N330F160CT to view detailed technical specifications.
No datasheet is available for this part.