Walsin 1206X226M160CT technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Walsin 1206X226M160CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.