This ceramic chip capacitor has a capacitance of 270 picofarads and a working voltage of 50 volts DC. It features a tolerance of 5% and a dielectric material of C0G. The capacitor is packaged in a 1210 case style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Walsin 1210N271J500CG technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 1210N271J500CG to view detailed technical specifications.
No datasheet is available for this part.