This 10uF ceramic capacitor is rated for 50V and has a maximum operating temperature of 85 degrees Celsius. It measures 2.5mm in width and 3.2mm in length, with a height of 2.5mm. The capacitor has two terminals and operates within a temperature range of -55 to 85 degrees Celsius.
Walsin 1210X106M500CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin 1210X106M500CT to view detailed technical specifications.
No datasheet is available for this part.