Walsin 1808B222K202CT technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Walsin 1808B222K202CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.