Walsin LR102332K130DAFD7B technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Walsin LR102332K130DAFD7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.