This 0.001uF ceramic disc capacitor has a DC rated voltage of 3000VDC and a tolerance of 10%. It operates within a temperature range of -25 to 125 degrees Celsius and is designed for through hole mounting with a radial termination style. The capacitor measures 11.5mm by 6mm with a terminal pitch of 7.5mm.
Walsin LR302102K100X04A7B technical specifications.
| Capacitance | 0.001uF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 10% |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.5 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin LR302102K100X04A7B to view detailed technical specifications.
No datasheet is available for this part.