Walsin MR06X56R0FTL technical specifications.
| Resistance | 56 Ohms |
| Power Rating | 125 mW (1/8 W) |
| Tolerance | 1% |
| Temperature Coefficient | 100 PPM / C |
| Minimum Operating Temperature | - 55 C |
| Maximum Operating Temperature | + 155 C |
| Case Code - in | 0603 |
| Case Code - mm | 1608 |
| Length | 1.6 mm (0.063 in) |
| Width | 0.8 mm (0.031 in) |
| Height | 0.45 mm (0.018 in) |
| Eu Rohs Compliant | Yes |
| Reach Compliant | Yes |
Download the complete datasheet for Walsin MR06X56R0FTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.