The MT15N270J500CG is a 0402 ceramic chip capacitor from Walsin with a capacitance of 27pF, rated for 50VDC and 5% tolerance. It features a C0G dielectric and standard technology. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and minimum operating temperature of -55°C. It is constructed with a flat construction and has a ceramic chip case style.
Walsin MT15N270J500CG technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin MT15N270J500CG to view detailed technical specifications.
No datasheet is available for this part.