This 330pF ceramic capacitor is rated for 50VDC with 5% tolerance and features a C0G dielectric. It is constructed as a flat multilayer ceramic (MLCC) component with a 0402 package and surface mount termination. Operating temperature range is -55 to 125 degrees Celsius.
Walsin MT15N331J500CG technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin MT15N331J500CG to view detailed technical specifications.
No datasheet is available for this part.