Walsin RBBPF3225180C67B1U technical specifications.
| Number of Terminals | 4 |
| Width | 2.5 |
| Length | 3.2 |
| Height | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin RBBPF3225180C67B1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.