Walsin RFBLN2012090K1T technical specifications.
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | RFBLN2012090K0T |
| Height | 0.95 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin RFBLN2012090K1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.