Walsin RFBPF2012040ABT technical specifications.
| Number of Terminals | 3 |
| Width | 1.2 |
| Length | 2 |
| Height | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin RFBPF2012040ABT to view detailed technical specifications.
No datasheet is available for this part.