Walsin RFBPF2520120A1T technical specifications.
| Width | 2 |
| Length | 2.5 |
| Height | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin RFBPF2520120A1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.