Walsin RFBPF3225150G3-B technical specifications.
| Type | Band Pass |
| Maximum Insertion Loss | 2.5dB |
| Maximum Pass Band Ripple | 0.6dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Case Size | 1210 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Walsin RFBPF3225150G3-B to view detailed technical specifications.
No datasheet is available for this part.