Walsin RFDIP1608060L0T technical specifications.
| Width | 0.8 |
| Length | 1.6 |
| Height | 0.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin RFDIP1608060L0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.