This 150pF ceramic chip capacitor is rated for 3000VDC with a 10% tolerance and features a C0G dielectric. It is constructed with a flat design and has a ceramic case style. The capacitor is suitable for microwave applications and has a suppression class of X1/Y2. It is designed for surface mount applications and has a pad termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Walsin S242N151K302LT technical specifications.
| Capacitance | 150pF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X1/Y2 |
| Microwave Application | Yes |
Download the complete datasheet for Walsin S242N151K302LT to view detailed technical specifications.
No datasheet is available for this part.